
The CUI EMS060300-P6P-SZ is a DC/DC controller with a maximum output current of 3A and a maximum power dissipation of 18W. It operates within a temperature range of 0°C to 40°C. The device is mounted on the wall and features a barrel plug output connector with a 2.5mm inner diameter and 5.5mm outer diameter. The output voltage is 6V. The device is CE and CB approved.
Sign in to ask questions about the CUI EMS060300-P6P-SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI EMS060300-P6P-SZ technical specifications.
| Approvals | CE, CB |
| Cord Length | 39.4inch |
| Height | 1.34inch |
| Length | 2.91inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 18W |
| Mount | Wall |
| Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 6V |
| Package Quantity | 540 |
| Series | EMS 18W |
| Width | 1.71inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI EMS060300-P6P-SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
