
The CUI EMS120150-P5RP-SZ is a 12-volt DC/DC controller designed for wall-mount applications. It can supply a maximum of 1.5 amps of current and has a maximum power dissipation of 18 watts. This device operates within a temperature range of 0 to 40 degrees Celsius and meets the requirements for use in CE and CB environments. The EMS120150-P5RP-SZ is packaged in a quantity of 540 units and features a barrel plug output connector with a 2.1 millimeter inner diameter and 5.5 millimeter outer diameter. The device measures 1.34 inches in height, 2.91 inches in length, and 1.71 inches in width, and is accompanied by a 72-inch cord.
Sign in to ask questions about the CUI EMS120150-P5RP-SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI EMS120150-P5RP-SZ technical specifications.
| Approvals | CE, CB |
| Cord Length | 72inch |
| Height | 1.34inch |
| Length | 2.91inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 18W |
| Mount | Wall |
| Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 12V |
| Package Quantity | 540 |
| Series | EMS 18W |
| Width | 1.71inch |
| RoHS | Compliant |
Download the complete datasheet for CUI EMS120150-P5RP-SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.