
This 5V 1.2A 6W AC/DC adapter features a barrel plug output connector with a 2.1mm I.D. x 5.5mm O.D. x 9.5mm design. It operates within a temperature range of 0°C to 40°C and is constructed with lead-free materials. The adapter is certified to various international standards, including UL, IEC, CCC, EN, PSE, CE, cULus, and GS. It has a maximum power dissipation of 6W and a maximum output current of 1.2A.
Checking distributor stock and pricing after the page loads.
CUI EMSA050120-P5P-SZ technical specifications.
| Approvals | UL, IEC, CCC, EN, PSE, CE, cULus, GS |
| Cord Length | 60.2inch |
| Current - Output 1 | 1.2A |
| Height | 1.18inch |
| Lead Free | Lead Free |
| Length | 2.52inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 6W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Power | 6W |
| Output Voltage | 5V |
| Package Quantity | 60 |
| Series | EMSA 6W |
| Voltage - Output 1 | 5V |
| Width | 1.59inch |
| RoHS | Compliant |
No datasheet is available for this part.
