The CUI EMSA050300-P5P-SZ is a 5V 3A 15W AC/DC wall adapter with a 60.2inch cord. It operates within a temperature range of 0°C to 40°C and has a maximum power dissipation of 15W. The adapter features a single output with a maximum current of 3A and a barrel plug connector. It meets various international safety standards, including UL, IEC, CCC, and CE.
Checking distributor stock and pricing after the page loads.
CUI EMSA050300-P5P-SZ technical specifications.
| Approvals | UL, IEC, CCC, EN, PSE, CE, cULus, GS |
| Cord Length | 60.2inch |
| Current - Output 1 | 3A |
| Height | 1.39inch |
| Lead Free | Lead Free |
| Length | 2.91inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Power | 15W |
| Output Voltage | 5V |
| Package Quantity | 60 |
| Series | EMSA 18W |
| Voltage - Output 1 | 5V |
| Weight | 0.525lb |
| Width | 1.71inch |
| RoHS | Compliant |
No datasheet is available for this part.