
Checking distributor stock and pricing after the page loads.
CUI EMSA090067K-P5P-SZ technical specifications.
| Approvals | CE, cULus, CCC, PSE, GS |
| Cord Length | 60.2inch |
| Height | 1.18inch |
| Length | 2.52inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 670mA |
| Max Power Dissipation | 6W |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 9V |
| Package Quantity | 60 |
| Series | EMSA 6W |
| Width | 1.59inch |
| RoHS | Compliant |