The EMSA090200-P5P-SZ is a 9V 2A 18W external AC/DC power adapter with a barrel plug output connector. It has a maximum operating temperature range of 0°C to 40°C and meets various international safety approvals including UL, IEC, and CE. The adapter has a length of 2.91inch, width of 1.71inch, and height of 1.39inch, with a weight of 0.525lb. It is available in a package quantity of 60 units.
Checking distributor stock and pricing after the page loads.
CUI EMSA090200-P5P-SZ technical specifications.
| Approvals | UL, IEC, CCC, EN, PSE, CE, cULus, GS |
| Cord Length | 60.2inch |
| Current - Output 1 | 2A |
| Height | 1.39inch |
| Length | 2.91inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Power Dissipation | 18W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Power | 18W |
| Output Voltage | 9V |
| Package Quantity | 60 |
| Series | EMSA 18W |
| Voltage - Output 1 | 9V |
| Weight | 0.525lb |
| Width | 1.71inch |
| RoHS | Compliant |