The EMSA090200K-P5P-SZ is a DC/DC controller from CUI with a maximum output current of 2A and a maximum output voltage of 9V. It has a maximum power dissipation of 18W and operates within a temperature range of 0°C to 40°C. The device is approved for use in CE, cULus, CCC, PSE, and GS environments. It is packaged in a quantity of 80 units and has a weight of 0.525lb.
Checking distributor stock and pricing after the page loads.
CUI EMSA090200K-P5P-SZ technical specifications.
| Approvals | CE, cULus, CCC, PSE, GS |
| Cord Length | 60.2inch |
| Height | 1.39inch |
| Length | 2.91inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Power Dissipation | 18W |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 9V |
| Package Quantity | 80 |
| Series | EMSA 18W |
| Weight | 0.525lb |
| Width | 1.71inch |
| RoHS | Compliant |