The EMSA120050-P5P-SZ is a 12V 6W AC/DC wall adapter with a single 500mA output. It features a 60.2inch cord and meets various international safety standards including CE, cULus, and CCC. The adapter operates within a temperature range of 0°C to 40°C and has a maximum power dissipation of 6W. It is available in a package quantity of 60 units.
Checking distributor stock and pricing after the page loads.
CUI EMSA120050-P5P-SZ technical specifications.
| Approvals | CE, cULus, CCC, PSE, GS |
| Cord Length | 60.2inch |
| Current - Output 1 | 500mA |
| Height | 1.18inch |
| Lead Free | Lead Free |
| Length | 2.52inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 6W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Power | 6W |
| Output Voltage | 12V |
| Package Quantity | 60 |
| Series | EMSA 6W |
| Voltage - Output 1 | 12V |
| Width | 1.59inch |
| RoHS | Compliant |