The EMSA120150-P10P-SZ is a DC/DC controller from CUI, featuring a maximum output current of 1.5A and a maximum power dissipation of 18W. It operates within a temperature range of 0-40°C and includes overvoltage protection (OVP) and short-circuit protection (SCP). The device is packaged in a quantity of 540 and is part of the EMSA 18W series. The output connector is a 2.1mm I.D. x 5.5mm O.D. x 9.5mm female connector, suitable for a cord length of 60.2inch.
CUI EMSA120150-P10P-SZ technical specifications.
| Cord Length | 60.2inch |
| Features | OVP, SCP |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 18W |
| Output Connector | 2.1mm I.D. x 5.5mm O.D. x 9.5mm Female |
| Package Quantity | 540 |
| Series | EMSA 18W |
| RoHS | Not Compliant |
Download the complete datasheet for CUI EMSA120150-P10P-SZ to view detailed technical specifications.
No datasheet is available for this part.