Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI EMSA120150-P5P-SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI EMSA120150-P5P-SZ technical specifications.
| Approvals | UL, IEC, CCC, EN, PSE, CE, cULus, GS |
| Cord Length | 60.2inch |
| Current - Output 1 | 1.5A |
| Height | 1.39inch |
| Lead Free | Lead Free |
| Length | 2.91inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 18W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Power | 18W |
| Output Voltage | 12V |
| Package Quantity | 60 |
| RoHS Compliant | Yes |
| Series | EMSA 18W |
| Voltage - Output 1 | 12V |
| Weight | 0.525lb |
| Width | 1.71inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI EMSA120150-P5P-SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.