18W AC/DC plug-in adapter with a single 12V, 1.5A fixed output. Features 90-264V AC input, 3000VAC isolation, and a 2.1x5.5mm cylindrical female connector with center positive polarity. Offers 5% load regulation, 1% line regulation, and protection against over voltage and short circuits. Operates within a 0°C to 40°C temperature range.
CUI EMSA120150-UN-P5P-SZ technical specifications.
| Warranty | 1Year |
| Style | WallMount |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 1.5A |
| Maximum Output Power | 18W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.6A |
| Minimum Isolation Voltage | 3000VAC(Typ) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5%(Typ) |
| Line Regulation | 1%(Typ) |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 150mV(Max) |
| Typical Inrush Current | 80(Max)@230VACA |
| Power Indicator | No |
| Protection | Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CUI EMSA120150-UN-P5P-SZ to view detailed technical specifications.
No datasheet is available for this part.