Checking distributor stock and pricing after the page loads.
CUI EMSA120250-P5P-SZ technical specifications.
| Approvals | CE, cULus, CCC, PSE, GS |
| Cord Length | 60.2inch |
| Current - Output 1 | 2.5A |
| Height | 1.39inch |
| Lead Free | Lead Free |
| Length | 2.91inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 30W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Power | 30W |
| Output Voltage | 12V |
| Package Quantity | 60 |
| Series | EMSA 30W |
| Voltage - Output 1 | 12V |
| Width | 1.71inch |
| RoHS | Compliant |
No datasheet is available for this part.