The EMSA120250-P5RP-SZ is a DC/DC controller from CUI with a single output voltage of 12V and a maximum output current of 2.5A. It has a maximum power dissipation of 30W and operates within a temperature range of 0 to 40°C. The device features a barrel plug output connector with a 2.1mm I.D. and 5.5mm O.D. The EMSA120250-P5RP-SZ is available in a package quantity of 60.
Checking distributor stock and pricing after the page loads.
| Current - Output 1 | 2.5A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 30W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Power | 30W |
| Output Voltage | 12V |
| Package Quantity | 60 |
| Series | EMSA (30W) |
| Voltage - Output 1 | 12V |
| RoHS | Compliant |
