The EMSA120250K-P5P-SZ is a 30W 12V AC/DC external power adapter with a maximum output current of 2.5A and a maximum operating temperature of 40°C. It has a cord length of 60.2inch and a package quantity of 80 units. The adapter is approved for CE, cULus, CCC, PSE, and GS certifications. It measures 2.91inch in length, 1.71inch in width, and 1.39inch in height.
Checking distributor stock and pricing after the page loads.
CUI EMSA120250K-P5P-SZ technical specifications.
| Approvals | CE, cULus, CCC, PSE, GS |
| Cord Length | 60.2inch |
| Height | 1.39inch |
| Length | 2.91inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 30W |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 12V |
| Package Quantity | 80 |
| Series | EMSA 30W |
| Width | 1.71inch |
| RoHS | Compliant |
No datasheet is available for this part.