
Checking distributor stock and pricing after the page loads.
CUI EMSA120300-P5P-SZ technical specifications.
| Approvals | UL, IEC, CCC, EN, PSE, CE, cULus, GS |
| Cord Length | 60.2inch |
| Current - Output 1 | 3A |
| Height | 1.39inch |
| Lead Free | Lead Free |
| Length | 2.91inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 40W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Power | 36W |
| Output Voltage | 12V |
| Package Quantity | 60 |
| Series | EMSA 40W |
| Voltage - Output 1 | 12V |
| Width | 1.71inch |
| RoHS | Compliant |
No datasheet is available for this part.