The EMSA 6W power adapter from CUI features a maximum output current of 400mA and a maximum output voltage of 15V. It operates within a temperature range of 0°C to 40°C and has a maximum power dissipation of 6W. The adapter is available in a package quantity of 60 and meets various regulatory approvals including CE, cULus, CCC, PSE, and GS. It measures 2.52 inches in length, 1.59 inches in width, and 1.18 inches in height, with a cord length of 60.2 inches.
Checking distributor stock and pricing after the page loads.
CUI EMSA150040-P5P-SZ technical specifications.
| Approvals | CE, cULus, CCC, PSE, GS |
| Cord Length | 60.2inch |
| Height | 1.18inch |
| Length | 2.52inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 400mA |
| Max Power Dissipation | 6W |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 15V |
| Package Quantity | 60 |
| Series | EMSA 6W |
| Width | 1.59inch |
| RoHS | Compliant |