The EMSA180100-P5P-SZ is an 18W AC/DC power adapter with an output voltage of 18V and a maximum output current of 1A. It operates within a temperature range of 0°C to 40°C and meets various regulatory approvals including CE, cULus, CCC, PSE, and GS. The adapter has a barrel plug output connector with a 2.1mm inner diameter and 5.5mm outer diameter, and a length of 9.5mm. It is available in a package quantity of 60 units.
Checking distributor stock and pricing after the page loads.
CUI EMSA180100-P5P-SZ technical specifications.
| Approvals | CE, cULus, CCC, PSE, GS |
| Cord Length | 60.2inch |
| Height | 1.39inch |
| Length | 2.91inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 18W |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 18V |
| Package Quantity | 60 |
| Series | EMSA 18W |
| Weight | 0.525lb |
| Width | 1.71inch |
| RoHS | Compliant |
No datasheet is available for this part.
