The CUI EMSA240075K-P5P-SZ is a 24V 750mA 18W AC/DC wall adapter with a barrel plug output connector. It has a maximum operating temperature range of 0 to 40°C and meets various regulatory approvals including CE, cULus, CCC, PSE, and GS. The adapter has a length of 2.91inch, a width of 1.71inch, and a height of 1.39inch, with a weight of 0.525lb. It is available in a package quantity of 80 units.
Checking distributor stock and pricing after the page loads.
CUI EMSA240075K-P5P-SZ technical specifications.
| Approvals | CE, cULus, CCC, PSE, GS |
| Cord Length | 60.2inch |
| Current - Output 1 | 750mA |
| Height | 1.39inch |
| Length | 2.91inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 750mA |
| Max Power Dissipation | 18W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Power | 18W |
| Output Voltage | 24V |
| Package Quantity | 80 |
| Series | EMSA 18W |
| Voltage - Output 1 | 24V |
| Weight | 0.525lb |
| Width | 1.71inch |
| RoHS | Compliant |