
CUI EPA160025-P5-SZ technical specifications.
| Lead Free | Lead Free |
| Max Output Current | 250mA |
| Max Power Dissipation | 4W |
| Mount | Wall |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
| Series | EPA |
| RoHS | Compliant |
No datasheet is available for this part.