The EPS150100UH-P5P-SZ is a DC/DC controller from CUI with a 15V output voltage and 1A maximum output current. It has a maximum power dissipation of 15W and is designed for wall mounting. The device operates within a temperature range of 0°C to 40°C. The EPS150100UH-P5P-SZ is lead-free and available in a package quantity of 560 units.
Checking distributor stock and pricing after the page loads.
CUI EPS150100UH-P5P-SZ technical specifications.
| Cord Length | 72inch |
| Height | 1.87inch |
| Lead Free | Lead Free |
| Length | 2.83inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 15W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
| Output Current | 1A |
| Output Voltage | 15V |
| Package Quantity | 560 |
| Series | EPS 15W |
| Weight | 0.397lb |
| Width | 1.38inch |
| RoHS | Compliant |
No datasheet is available for this part.