The EPS240063UH-P5P-SZ is a wall mount DC/DC converter from CUI with a maximum output current of 630mA and a maximum output voltage of 24V. It has a maximum power dissipation of 15W and operates within a temperature range of 0°C to 40°C. The converter is lead free and has a package quantity of 560 units. It has a cord length of 72inch and a weight of 0.397lb.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the CUI EPS240063UH-P5P-SZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI EPS240063UH-P5P-SZ technical specifications.
| Cord Length | 72inch |
| Height | 1.87inch |
| Lead Free | Lead Free |
| Length | 2.83inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 630mA |
| Max Power Dissipation | 15W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 12.0mm |
| Output Current | 625mA |
| Output Voltage | 24V |
| Package Quantity | 560 |
| Series | EPS 15W |
| Weight | 0.397lb |
| Width | 1.38inch |
| RoHS | Not Compliant |
Download the complete datasheet for CUI EPS240063UH-P5P-SZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.