
CUI EPSA120200U-P5N-SZ technical specifications.
| Approvals | cULus |
| Cord Length | 60.2inch |
| Height | 1.38inch |
| Length | 3.15inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Power Dissipation | 24W |
| Mount | Wall |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 12V |
| Package Quantity | 80 |
| Series | EPSA 24W |
| Width | 2.11inch |
| RoHS | Compliant |
No datasheet is available for this part.