
The EPSA150160U-P5N-SZ is a 24W wall adapter with a maximum output current of 1.6A and a maximum output voltage of 15V. It has a maximum power dissipation of 24W and operates within a temperature range of 0°C to 40°C. The adapter features a barrel plug output connector with a 2.1mm I.D. and 5.5mm O.D. It is approved to cULus standards and is available in a package quantity of 80 units.
CUI EPSA150160U-P5N-SZ technical specifications.
| Approvals | cULus |
| Cord Length | 60.2inch |
| Height | 1.38inch |
| Length | 3.15inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.6A |
| Max Power Dissipation | 24W |
| Mount | Wall |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 15V |
| Package Quantity | 80 |
| Series | EPSA 24W |
| Width | 2.11inch |
| RoHS | Compliant |
No datasheet is available for this part.