CUI EPSA150160U-P5P-SZ technical specifications.
| Approvals | UL, cULus |
| Cord Length | 60.2inch |
| Current - Output 1 | 1.6A |
| Height | 1.38inch |
| Length | 3.15inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.6A |
| Max Power Dissipation | 24W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Power | 24W |
| Output Voltage | 15V |
| Package Quantity | 80 |
| Series | EPSA 24W |
| Voltage - Output 1 | 15V |
| Width | 2.11inch |
| RoHS | Compliant |
Download the complete datasheet for CUI EPSA150160U-P5P-SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.