Single-output AC/DC plug-in adapter delivering 5V at 4A for a maximum 20W output. Features include a wide input voltage range of 90-264V AC, a 1-year warranty, and a desktop adapter style. Offers 5656VDC minimum isolation voltage, operating temperature range of 0°C to 40°C, and protections against over voltage and short circuits. Equipped with an IEC 320-C8 input connector and a center-positive cylindrical female output connector (2.5x5.5 mm).
CUI ETMA050400UD-P6P-IC technical specifications.
| Warranty | 1Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5V |
| Maximum Output Current | 4A |
| Maximum Output Power | 20W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.6A |
| Minimum Isolation Voltage | 5656VDC(Max) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 6%(Typ) |
| Line Regulation | 1%(Typ) |
| Input Connector Type | IEC 320-C8 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.5x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 50mV(Max) |
| Typical Hold-Up Time | 16@115VACms |
| Typical Inrush Current | 50(Max)@240VACA |
| Power Indicator | Yes |
| Protection | Over Voltage|Short Circuit |
No datasheet is available for this part.