Sign in to ask questions about the CUI ETMA120500UD-P5P-IC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
CUI ETMA120500UD-P5P-IC technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Power Dissipation | 60W |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Series | ETMA-UD (60W) |
| Weight | 0.761lb |
| RoHS | Compliant |
Download the complete datasheet for CUI ETMA120500UD-P5P-IC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.