60W AC/DC plug-in power adapter with a single 12V, 5A regulated output. Features a 90-264V AC input range, IEC 320-C8 input connector, and a 2.1x5.5mm cylindrical female output connector with center positive polarity. Offers 1% line regulation, 5% load regulation, and a minimum isolation voltage of 5656VDC. Operates within a 0°C to 40°C temperature range and includes over-voltage and short-circuit protection.
CUI ETMA120500UD-P5RP-IC technical specifications.
| Warranty | 1Year |
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 5A |
| Maximum Output Power | 60W |
| Input Voltage | 90 to 264V |
| Minimum Isolation Voltage | 5656VDC(Max) |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5%(Typ) |
| Line Regulation | 1%(Typ) |
| Input Connector Type | IEC 320-C8 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 120mV(Max) |
| Typical Hold-Up Time | 8@115VACms |
| Typical Inrush Current | 80(Max)@240VACA |
| Power Indicator | Yes |
| Protection | Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CUI ETMA120500UD-P5RP-IC to view detailed technical specifications.
No datasheet is available for this part.