The ETMA 200W AC/DC adapter is a 19V power supply with a maximum output current of 10.53A. It operates within a temperature range of 0°C to 50°C. The adapter features a Power DIN 4-pin output connector and is available in a package quantity of 10. Compliance includes CE, cURus, and CB approvals.
CUI ETMA1901053UC-P51-WP technical specifications.
| Approvals | CE, cURus, CB |
| Package/Case | 200 |
| Cord Length | 39.4inch |
| Height | 2.36inch |
| Lead Free | Lead Free |
| Length | 7.42inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10.53A |
| Max Power Dissipation | 200W |
| Output Connector | Power DIN, 4 Pin |
| Output Voltage | 19V |
| Package Quantity | 10 |
| Series | ETMA 200W |
| Weight | 2.4lb |
| Width | 4.11inch |
| RoHS | Compliant |
Download the complete datasheet for CUI ETMA1901053UC-P51-WP to view detailed technical specifications.
No datasheet is available for this part.