Plug-In Adapter Single-OUT 19V 5.8A 110W Medical
CUI ETMA190580U-P51-WP technical specifications.
| Style | Medical Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 19V |
| Maximum Output Current | 5.8A |
| Maximum Output Power | 110W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 2@90VACA |
| Minimum Isolation Voltage | 5656VDC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | DIN Female |
| Adapter Color | Black |
| Ripple & Noise | 190mV(Max) |
| Typical Hold-Up Time | 10(Min)@230VACms |
| Typical Inrush Current | 70(Max)@230VACA |
| Power Indicator | Yes |
| Protection | Overload|Short Circuit|Over Voltage |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for CUI ETMA190580U-P51-WP to view detailed technical specifications.
No datasheet is available for this part.