CUI ETMA240833UC-P51-WP technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 8.33A |
| Max Power Dissipation | 200W |
| Output Connector | Power DIN, 4 Pin |
| Output Voltage | 24V |
| Package Quantity | 10 |
| Series | ETMA-U (200W) |
| Weight | 2.4lb |
| RoHS | Compliant |
Download the complete datasheet for CUI ETMA240833UC-P51-WP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.