The ETMA360555UC-P51-WP is a 200W AC/DC power supply from CUI, offering an output voltage of 36V and a maximum output current of 5.55A. It features a Power DIN 4-pin output connector and operates within a temperature range of 0-50°C. This power supply is part of the ETMA-U series, designed for high-power applications.
CUI ETMA360555UC-P51-WP technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5.55A |
| Max Power Dissipation | 200W |
| Output Connector | Power DIN, 4 Pin |
| Output Voltage | 36V |
| Package Quantity | 10 |
| Series | ETMA-U (200W) |
| Weight | 2.4lb |
| RoHS | Compliant |
Download the complete datasheet for CUI ETMA360555UC-P51-WP to view detailed technical specifications.
No datasheet is available for this part.