Checking distributor stock and pricing after the page loads.
CUI ETS120416UTC-P5P-SZ technical specifications.
| Approvals | CE, CB |
| Cord Length | 60.2inch |
| Height | 1.3inch |
| Length | 3.82inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.16A |
| Max Power Dissipation | 40W |
| Mount | Desktop |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 12V |
| Package Quantity | 540 |
| RoHS Compliant | No |
| Series | ETS 40W |
| Width | 2.44inch |
| RoHS | Not Compliant |