The CUI ETS240170UTC-P5P-SZ is a 24V 40W desktop AC/DC power adapter with a maximum output current of 1.7A and a maximum power dissipation of 40W. It operates within a temperature range of 0°C to 40°C and is approved for CE and CB certifications. The adapter features a barrel plug output connector with a 2.1mm I.D. and 5.5mm O.D. and a 9.5mm length. It is packaged in quantities of 540 and has a cord length of 72inch.
Checking distributor stock and pricing after the page loads.
CUI ETS240170UTC-P5P-SZ technical specifications.
| Approvals | CE, CB |
| Cord Length | 72inch |
| Height | 1.33inch |
| Length | 4.23inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.7A |
| Max Power Dissipation | 40W |
| Mount | Desktop |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 24V |
| Package Quantity | 540 |
| Series | ETS 40W |
| Width | 2.2inch |
| RoHS | Compliant |
No datasheet is available for this part.