CUI ETS240250UTC-P5P-SZ technical specifications.
| Cord Length | 72inch |
| Features | OVP, OCP, SCP |
| Height | 31mm |
| Lead Free | Lead Free |
| Length | 116mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 60W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Connector | 2.1mm I.D. x 5.5mm O.D. x 12mm Female |
| Output Current | 2.5A |
| Output Voltage | 24V |
| Package Quantity | 510 |
| Series | ETS 60W |
| Weight | 332g |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for CUI ETS240250UTC-P5P-SZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.