Checking distributor stock and pricing after the page loads.
CUI ETSA050200UD-P5P-SZ technical specifications.
| Current - Output 1 | 2A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Power Dissipation | 10W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Power | 10W |
| Output Voltage | 5V |
| Package Quantity | 80 |
| Series | ETSA-UD (12W) |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |