The ETSA050360UC-P5P-SZ is an 18W AC/DC power adapter with a maximum output current of 3.6A and an output voltage of 5V. It features a barrel plug connector with a 2.1mm I.D. and 5.5mm O.D. The adapter operates within a temperature range of 0°C to 40°C and has a weight of 0.253lb. It is part of the ETSA-U series and is available in a package quantity of 30.
Checking distributor stock and pricing after the page loads.
CUI ETSA050360UC-P5P-SZ technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.6A |
| Max Power Dissipation | 18W |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 5V |
| Package Quantity | 30 |
| Series | ETSA-U (18W) |
| Weight | 0.253lb |
| RoHS | Compliant |
