The ETSA060300UC-P5P-SZ is an 18W AC/DC power supply with a 6V output voltage. It features a barrel plug output connector with a 2.1mm I.D. and 5.5mm O.D. The power supply operates within a temperature range of 0-40°C. It has a maximum output current of 3A and a maximum power dissipation of 18W. The unit is supplied in a package quantity of 30.
Checking distributor stock and pricing after the page loads.
CUI ETSA060300UC-P5P-SZ technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 18W |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 6V |
| Package Quantity | 30 |
| Series | ETSA-U (18W) |
| Weight | 0.254lb |
| RoHS | Compliant |