This external power adapter from CUI features a maximum output current of 3A and a maximum power dissipation of 18W. It operates within a temperature range of 0°C to 40°C and is approved for use in CE and cULus environments. The adapter has a desktop mount and a barrel plug output connector with a 2.1mm I.D. and 5.5mm O.D.
Checking distributor stock and pricing after the page loads.
CUI ETSA060300UDC-P5P-SZ technical specifications.
| Approvals | CE, cULus |
| Cord Length | 39.4inch |
| Height | 1.22inch |
| Length | 3.17inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 18W |
| Mount | Desktop |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 6V |
| Package Quantity | 80 |
| Series | ETSA 18W |
| Weight | 0.243lb |
| Width | 1.97inch |
| RoHS | Compliant |
No datasheet is available for this part.