
The ETSA090133UDC-P5P-SZ is a 9V 12W external AC/DC power adapter with a maximum output current of 1.33A. It features a 72inch cord and meets CE and cULus approvals. The adapter operates within a temperature range of 0°C to 40°C. It has a package quantity of 60 units and is part of the ETSA 12W series.
Checking distributor stock and pricing after the page loads.
CUI ETSA090133UDC-P5P-SZ technical specifications.
| Approvals | CE, cULus |
| Cord Length | 72inch |
| Height | 1.08inch |
| Length | 2.95inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.33A |
| Max Power Dissipation | 12W |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 9V |
| Package Quantity | 60 |
| Series | ETSA 12W |
| Width | 1.87inch |
| RoHS | Compliant |
