
Plug-In Adapter Single-OUT 12V 1A 12W
Checking distributor stock and pricing after the page loads.
CUI ETSA120100UDC-P5P-SZ technical specifications.
| Approvals | CE, cULus |
| Cord Length | 72inch |
| Current - Output 1 | 1A |
| Height | 1.08inch |
| Length | 2.95inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 12W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Power | 12W |
| Output Voltage | 12V |
| Package Quantity | 60 |
| Series | ETSA 12W |
| Voltage - Output 1 | 12V |
| Width | 1.87inch |
| RoHS | Compliant |
No datasheet is available for this part.