The ETSA120150UC-P5P-SZ is a 12V 18W external AC/DC power adapter from CUI. It operates within a temperature range of 0°C to 40°C and can supply a maximum output current of 1.5A. The adapter features a barrel plug output connector with a 2.1mm I.D. and 5.5mm O.D. The package quantity is 30 units, and the weight is 0.253lb. This power adapter is part of the ETSA-U series, which is designed for 18W applications.
Checking distributor stock and pricing after the page loads.
CUI ETSA120150UC-P5P-SZ technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 18W |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 12V |
| Package Quantity | 30 |
| Series | ETSA-U (18W) |
| Weight | 0.253lb |
| RoHS | Compliant |