The ETSA120330UDC-P5P-SZ is a DC/DC controller from CUI with a single output voltage of 12V and a maximum output current of 3.3A. It has a maximum power dissipation of 40W and operates within a temperature range of 0°C to 40°C. The device features a barrel plug output connector with a 2.1mm inner diameter and 5.5mm outer diameter. It is available in a package quantity of 60 units.
Checking distributor stock and pricing after the page loads.
CUI ETSA120330UDC-P5P-SZ technical specifications.
| Approvals | cULus, GS |
| Cord Length | 60.2inch |
| Current - Output 1 | 3.3A |
| Height | 1.11inch |
| Length | 2.97inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.3A |
| Max Power Dissipation | 40W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Power | 40W |
| Output Voltage | 12V |
| Package Quantity | 60 |
| Series | ETSA 40W |
| Voltage - Output 1 | 12V |
| Width | 1.88inch |
| RoHS | Compliant |
No datasheet is available for this part.