The CUI ETSA120500UC-P5P-SZ is a 60W AC/DC power adapter with a single 12V output at 5A maximum current. It operates within a temperature range of 0 to 40°C. The adapter features a barrel plug output connector with a 2.1mm inner diameter and 5.5mm outer diameter. It is lead-free and available in a package quantity of 30 units.
Checking distributor stock and pricing after the page loads.
CUI ETSA120500UC-P5P-SZ technical specifications.
| Current - Output 1 | 5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Power Dissipation | 60W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Power | 60W |
| Output Voltage | 12V |
| Package Quantity | 30 |
| Series | ETSA-U (60W) |
| Voltage - Output 1 | 12V |
| Weight | 0.507lb |
| RoHS | Compliant |
No datasheet is available for this part.