The ETSA120500UD-P5P-SZ is a 12V 5A 60W external AC/DC power adapter with approvals for CE, cULus, and GS. It has a maximum operating temperature range of 0°C to 40°C and a maximum output current of 5A. The adapter has a barrel plug output connector with a 2.1mm I.D. and 5.5mm O.D. It is packaged in a quantity of 45 units. The power adapter measures 4.57inch in length, 1.97inch in width, and 1.22inch in height.
Checking distributor stock and pricing after the page loads.
CUI ETSA120500UD-P5P-SZ technical specifications.
| Approvals | CE, cULus, GS |
| Cord Length | 39.4inch |
| Height | 1.22inch |
| Length | 4.57inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Power Dissipation | 60W |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 12V |
| Package Quantity | 45 |
| Series | ETSA |
| Width | 1.97inch |
| RoHS | Compliant |
No datasheet is available for this part.