The 12V 60W AC/DC wall adapter has a maximum output current of 5A and a maximum operating temperature of 40°C. It meets CE, cULus, and GS approvals. The adapter has a barrel plug output connector with a 2.1mm I.D. x 5.5mm O.D. x 9.5mm diameter. It is available in a package quantity of 30 units.
Checking distributor stock and pricing after the page loads.
CUI ETSA120500UDC-P5P-SZ technical specifications.
| Approvals | CE, cULus, GS |
| Cord Length | 39.4inch |
| Current - Output 1 | 5A |
| Height | 1.22inch |
| Length | 4.57inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Power Dissipation | 60W |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Power | 60W |
| Output Voltage | 12V |
| Package Quantity | 30 |
| Series | ETSA 60W |
| Voltage - Output 1 | 12V |
| Width | 1.97inch |
| RoHS | Compliant |
No datasheet is available for this part.