The CUI ETSA150120UC-P5P-SZ is an 18W AC/DC power adapter with a maximum output current of 1.2A and a maximum output voltage of 15V. It has a maximum power dissipation of 18W and operates within a temperature range of 0°C to 40°C. The adapter features a barrel plug output connector with a 2.1mm I.D. and 5.5mm O.D. It meets CE and cULus approvals and is available in a package quantity of 30. The adapter has a length of 3.17inch, a width of 1.97inch, and a height of 1.22inch, with a weight of 0.254lb and a cord length of 72inch.
Checking distributor stock and pricing after the page loads.
CUI ETSA150120UC-P5P-SZ technical specifications.
| Approvals | CE, cULus |
| Cord Length | 72inch |
| Height | 1.22inch |
| Length | 3.17inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 18W |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 15V |
| Package Quantity | 30 |
| Series | ETSA 18W |
| Weight | 0.254lb |
| Width | 1.97inch |
| RoHS | Compliant |
No datasheet is available for this part.