The ETSA180066UDC-P5P-SZ is a 12W AC/DC power adapter from CUI, offering an output voltage of 18V and a maximum output current of 660mA. It features a desktop mount and a barrel plug output connector with a 2.1mm I.D. x 5.5mm O.D. x 9.5mm design. The adapter has a maximum power dissipation of 12W and is available in a package quantity of 80. It operates within a temperature range of 0°C to 40°C and meets CE and cULus approvals.
Checking distributor stock and pricing after the page loads.
CUI ETSA180066UDC-P5P-SZ technical specifications.
| Approvals | CE, cULus |
| Cord Length | 72inch |
| Height | 1.08inch |
| Length | 2.95inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 660mA |
| Max Power Dissipation | 12W |
| Mount | Desktop |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 18V |
| Package Quantity | 80 |
| Series | ETSA 12W |
| Width | 1.87inch |
| RoHS | Compliant |
No datasheet is available for this part.