Checking distributor stock and pricing after the page loads.
CUI ETSA190210UC-P5P-SZ technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.1A |
| Max Power Dissipation | 40W |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 19V |
| Package Quantity | 30 |
| Series | ETSA-U (40W) |
| RoHS | Compliant |
No datasheet is available for this part.