
The CUI ETSA190210UDC-P16P-SZ-C1 is a 19V 2.1A 40W desktop AC/DC power adapter with cULus and GS approvals. It has a maximum operating temperature of 40°C and a minimum operating temperature of 0°C. The adapter measures 2.97 inches in length, 1.88 inches in width, and 1.11 inches in height. It features a barrel plug output connector with a 1.4mm I.D. x 6.5mm O.D. x 9.5mm configuration.
CUI ETSA190210UDC-P16P-SZ-C1 technical specifications.
| Approvals | cULus, GS |
| Cord Length | 72inch |
| Height | 1.11inch |
| Length | 2.97inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.1A |
| Max Power Dissipation | 40W |
| Mount | Desktop |
| Output Connector | Barrel Plug, 1.4mm I.D. x 6.5mm O.D. x 9.5mm |
| Output Voltage | 19V |
| Package Quantity | 80 |
| Series | ETSA 40W |
| Width | 1.88inch |
| RoHS | Compliant |
Download the complete datasheet for CUI ETSA190210UDC-P16P-SZ-C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
