
The ETSA190342U-P5P-SZ is a 60W AC/DC power supply from CUI with a maximum output current of 3.42A and a maximum output voltage of 19V. It operates within a temperature range of 0 to 40°C. The power supply has a barrel plug output connector with a 2.1mm inner diameter and 5.5mm outer diameter. It is available in a package quantity of 45 units.
Checking distributor stock and pricing after the page loads.
CUI ETSA190342U-P5P-SZ technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.42A |
| Max Power Dissipation | 60W |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 19V |
| Package Quantity | 45 |
| Series | ETSA-U (60W) |
| Weight | 0.507lb |
| RoHS | Compliant |